Omni Directional Scanner with Stand USB
Sign in to ask questions about the Wasp Barcode 633808503123 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wasp Barcode 633808503123 technical specifications.
| Depth | 5.51inch |
| Height | 2.96inch |
| Interface | USB |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Weight | 379g |
| Width | 3.49inch |
| RoHS | Compliant |
Download the complete datasheet for Wasp Barcode 633808503123 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.