
Way Forward, 12 LED Circular Array, White (3500K) 1400 lm with Driver, 113R-12/850/24/WW
Sign in to ask questions about the WAY Forward 113R-12/850/24/WW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
WAY Forward 113R-12/850/24/WW technical specifications.
| Correlated Color Temperature (CCT) | 3500K |
| Luminous Flux | 1400lm |
| Number of LEDs | 12 |
| Resistance | 113R |
| RoHS | Compliant |
Download the complete datasheet for WAY Forward 113R-12/850/24/WW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
