Wd-40 44201 technical specifications.
| Color | Orange |
| Current Rating | 32mA |
| Length | 28mm |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Wd-40 44201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.