The SM2PNBLACK from Weald Electronics is a black solder lug with a current rating of 3A and a voltage rating of 2.6kV. It features a bronze contact material with a gold plating and is made from PBT insulation material. The lug has a length of 13.48mm and is terminated with solder.
Weald Electronics SM2PNBLACK technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male |
| Insulation Material | PBT |
| Length | 13.48mm |
| Termination | Solder |
| Voltage Rating | 2.6kV |
| RoHS | Compliant |
No datasheet is available for this part.