
WEARNES CAMBION 140-2089-02-01-00 TERMINAL, SLOTTED, SOLDER
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wearnes Cambion 140-2089-02-01-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wearnes Cambion 140-2089-02-01-00 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Length | 6.04mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Wearnes Cambion 140-2089-02-01-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.