TERMINAL, TURRET, 2.29MM, SOLDER; Overall Length:9.45mm; Mounting Hole Dia:2.37mm; Length - Below Flange:3.43mm; Insulation:Non Insulated; Terminal Plating:Silver; Connector Type:Turret; Contact Material:Brass; Stud/Tab Size:2.29mm ;RoHS Compliant: Yes
Wearnes Cambion 160-1026-03-01-00 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Mount | Stud |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.