TERMINAL, TURRET, 1.83MM, SOLDER; Connector Type: Turret; Termination Method: Solder; Contact Material: Brass;...
Wearnes Cambion 160-2043-02-01-00 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Mount | Stud |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Wearnes Cambion 160-2043-02-01-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.