WEARNES CAMBION 450-8340-01-03-00 CRIMP TERMNAL, SOCKET
Sign in to ask questions about the Wearnes Cambion 450-8340-01-03-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wearnes Cambion 450-8340-01-03-00 technical specifications.
| Length | 5.97mm |
| Mount | Socket |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Wearnes Cambion 450-8340-01-03-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.