PIN, 0.64MM, 2.08MM L, GOLD
Wearnes Cambion 460-2620-02-03-00 technical specifications.
| Package/Case | 460 |
| Contact Material | Brass |
| Contact Plating | Gold |
| Length | 6.4mm |
| Mount | Stud |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Wearnes Cambion 460-2620-02-03-00 to view detailed technical specifications.
No datasheet is available for this part.