
PIN, 1.02MM, 2.08MM L, GOLD
Sign in to ask questions about the Wearnes Cambion 460-2971-02-03-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wearnes Cambion 460-2971-02-03-00 technical specifications.
| Package/Case | 460 |
| Contact Material | Brass |
| Contact Plating | Gold |
| Mount | Stud |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Wearnes Cambion 460-2971-02-03-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.