CAMBION 460-3299-02-03-00 CRIMP TERMINAL, PIN, 2.62MM, 22AWG
Wearnes Cambion 460-3299-02-03-00 technical specifications.
| Package/Case | 460 |
| Contact Material | Brass |
| Contact Plating | Gold |
| Length | 17.05mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
No datasheet is available for this part.