
WEARNES CAMBION 461-2872-01-03-12 SHORTING LINK, 2WAY, 5.08MM
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Wearnes Cambion 461-2872-01-03-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Wearnes Cambion 461-2872-01-03-12 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Wearnes Cambion 461-2872-01-03-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
