TERMINAL, TURRET, #4-40, THREAD, WHITE; Thread Size - Imperial:4-40; Thread Size - Metric:-; Insulation:Insulated; Terminal Plating:Silver; Connector Type:Turret; Contact Material:Brass; Insulator Colour:White; Pin Length:0.546 ;RoHS Compliant: No
Wearnes Cambion 570-1510-01-01-19 technical specifications.
| Color | White |
| Contact Material | Brass |
| Insulation | Insulated |
| Insulation Material | Teflon |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.