
WEARNES CAMBION 572-4814-01-05-16 TERMINAL, TURRET, #4-40, THREAD, BLUE
Wearnes Cambion 572-4814-01-05-16 technical specifications.
| Color | Blue |
| Contact Plating | Cadmium |
| Insulation | Insulated |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Wearnes Cambion 572-4814-01-05-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.