This 7-pole terminal block is rated for 300V and 8A, with a polyamide body material. It features a screw mount and a termination type of PCB. The terminal block has approvals from UL, CSA, and VDE, and is packaged in a 300-type case with a grey color. It is designed for use in cable mount applications.
Sign in to ask questions about the Weco 110-A-111/07 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weco 110-A-111/07 technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Polyamide |
| Package/Case | 300 |
| Color | Grey |
| Current Rating | 8A |
| Mount | Screw |
| Number of Poles | 7 |
| Termination | PCB |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weco 110-A-111/07 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.