
This terminal block features 6 poles and a current rating of 8A. It has a voltage rating of 300V and is designed for through hole mounting with screw termination. The block is lead free and meets various approvals including UL, CSA, and VDE. It is available in a grey color and has a package type of 300.
Weco 110-M-111/06 technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | 300 |
| Color | Grey |
| Current Rating | 8A |
| Lead Free | Lead Free |
| Mount | Screw |
| Number of Poles | 6 |
| Termination | Screw |
| Voltage Rating | 300V |
| RoHS | Compliant |
No datasheet is available for this part.