Sign in to ask questions about the Weco 110-M-111/10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weco 110-M-111/10 technical specifications.
| Package/Case | 300 |
| Color | Grey |
| Current Rating | 8A |
| Lead Free | Lead Free |
| Mount | Screw |
| Number of Poles | 10 |
| Termination | Screw |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Weco 110-M-111/10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.