This is a terminal block with two contacts, a right angle body orientation, and screw termination method. It has a terminal pitch of 5 and is designed for cable mount applications. The operating temperature range is from -40 to 105 degrees Celsius. It can handle a maximum voltage rating of 300V and a maximum current rating of 10A.
Checking distributor stock and pricing after the page loads.
Weco 120-A-111/02-PS technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 2 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 10A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.