This terminal block features 8 contacts with a terminal pitch of 5mm and a right-angle body orientation. It has a maximum operating temperature range of -40°C to 105°C and a maximum current rating of 10A. The block is designed for cable mounting and has a screw termination method.
Checking distributor stock and pricing after the page loads.
Weco 120-A-111/08-PS technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 10A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.