The 120-A-111/15-PS terminal block from Weco is a right-angle, screw-termination connector with 15 contacts. It features a terminal pitch of 5mm and a maximum current rating of 10A. The block is designed for cable mounting and can operate within a temperature range of -40°C to an unspecified maximum. It is suitable for applications requiring a high voltage rating of up to 300V.
Checking distributor stock and pricing after the page loads.
Weco 120-A-111/15-PS technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 15 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Mounting | Cable Mount |
| Max Current Rating | 10A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.