This 17-contact terminal block features a right-angle design with screw termination. It has a terminal pitch of 5mm and is rated for a maximum current of 10A and voltage of 300V. The block is designed for cable mounting and has a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 17 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Mounting | Cable Mount |
| Max Current Rating | 10A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |