This is a terminal block with 19 contacts, a right angle body orientation, and a terminal pitch of 5mm. It features screw termination and is designed for cable mount applications. The terminal block operates within a temperature range of -40 degrees Celsius to an unspecified maximum. It is rated for a maximum current of 10A and a maximum voltage of 300V.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 19 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Mounting | Cable Mount |
| Max Current Rating | 10A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |