The 120-A-111/23-BS terminal block from Weco features 23 contacts with a terminal pitch of 5mm, suitable for screw termination. It has a right-angle body orientation and a maximum operating temperature of -40 degrees Celsius. This cable mount terminal block is rated for 10A and 300V, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 23 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Mounting | Cable Mount |
| Max Current Rating | 10A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |