The 120-D-112/02-PS terminal block from Weco is a 2-contact cable mount device with a 5mm pitch. It features a straight body orientation and a screw termination method. The terminal block operates within a temperature range of -40°C to an unspecified maximum. It is designed to handle a maximum current rating of 15A and a maximum voltage rating of 300V.
Checking distributor stock and pricing after the page loads.
Weco 120-D-112/02-PS technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 2 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Mounting | Cable Mount |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.