This 24-contact terminal block features a female gender and a 5mm pitch. It is designed for cable mounting and has a maximum operating temperature of -40 degrees Celsius. The block can handle a maximum current rating of 15 amps and a maximum voltage rating of 300 volts.
Weco 120-D-121/24-PS technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 24 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Mounting | Cable Mount |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.