This 3-contact female terminal block features a 5mm pitch and is designed for cable mounting. It has a maximum operating temperature of -40 degrees Celsius and a maximum voltage rating of 300V. The terminal block is rated for 15A of current and is suitable for general use.
Checking distributor stock and pricing after the page loads.
Weco 120-D-122/03-PS technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 3 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Mounting | Cable Mount |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.