This 4-contact terminal block features a female gender and a 5mm pitch. It is designed for cable mount applications and has a maximum current rating of 15A and a maximum voltage rating of 300V. The terminal block is constructed for operation in temperatures as low as -40 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Weco 120-D-122/04-PS technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 4 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Mounting | Cable Mount |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.