This terminal block features six female contacts with a 5mm pitch, arranged in a single row. It is designed for screw termination and has a straight body orientation. The operating temperature range is from -40 degrees Celsius to an unspecified maximum. The terminal block is rated for a maximum current of 15 amps and a maximum voltage of 300 volts.
Checking distributor stock and pricing after the page loads.
Weco 120-D-122/06-PS technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Mounting | Cable Mount |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.