This 9-contact female terminal block features a 5mm pitch and is rated for 300V and 15A. It has a straight body orientation and is designed for cable mounting. The terminal block operates within a temperature range of -40 degrees Celsius. It is suitable for general applications.
Checking distributor stock and pricing after the page loads.
Weco 120-D-122/09-PS technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 9 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Mounting | Cable Mount |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.