This is a 10-position terminal block with a female gender, 5mm pitch, and a maximum voltage rating of 300V. It is designed for cable mounting and has a minimum operating temperature of -40 degrees Celsius. The block is terminated with screws and has a straight body orientation. It is rated for a maximum current of 15A.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 10 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Mounting | Cable Mount |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |