This terminal block is a 10-contact, cable mount terminal block with a straight body orientation and screw termination method. It has a maximum operating temperature of -40 degrees Celsius and a maximum voltage rating of 300V. The terminal block is designed for use in applications where high current ratings are required, with a maximum current rating of 15A. The terminal block is a part of the Weco product line and is categorized as a general terminal block.
Checking distributor stock and pricing after the page loads.
Weco 120-D-122/10-PS technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 10 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Mounting | Cable Mount |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.