This terminal block features 12 female contacts with a 5mm pitch, suitable for applications up to 300V and 15A. It has a straight body orientation and a screw termination method. The terminal block is designed for cable mounting and has a minimum operating temperature of -40 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Weco 120-D-122/12-PS technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 12 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Mounting | Cable Mount |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.