This terminal block features 8 contacts with a 5.08mm pitch, arranged in a single row. It has a right-angle body orientation and is designed for screw termination. The block is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is suitable for cable mounting and has a maximum current rating of 15A and a maximum voltage rating of 300V.
Weco 121-A-111/08 technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Weco 121-A-111/08 to view detailed technical specifications.
No datasheet is available for this part.