This is a terminal block with 8 contacts, a right-angle body orientation, and a terminal pitch of 5.08mm. It has a maximum operating temperature range of -40°C to 105°C and is designed for cable mount applications. The block is rated for a maximum voltage of 300V and a maximum current of 15A.
Weco 121-A-111/08-G05 technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Weco 121-A-111/08-G05 to view detailed technical specifications.
No datasheet is available for this part.