This is a terminal block with 8 female contacts, a 5.08mm pitch, and a right-angle body orientation. It is designed for cable mounting and can operate within a temperature range of -40°C to 105°C. The terminal block has a maximum current rating of 15A and a maximum voltage rating of 300V.
Weco 121-A-111/08-SM technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Weco 121-A-111/08-SM to view detailed technical specifications.
No datasheet is available for this part.