Plug; Plug-In Screw; 12; 26-12; 10 A (CSA Certified), 15 A (UL Recognized)
Weco 121-A-111-12 technical specifications.
| Approvals | UL, CSA, VDE |
| Body Material | Polyamide |
| Color | Grey |
| Current Rating | 15A |
| Mount | Screw |
| Number of Poles | 12 |
| Termination | Screw |
| Voltage Rating | 300V |
| RoHS | Compliant |
No datasheet is available for this part.