This terminal block features 12 screw termination contacts with a 5.08mm pitch, suitable for cable mounting. It has a right-angle body orientation and operates within a temperature range of -40 to 105°C. The block is rated for a maximum voltage of 300V and a maximum current of 15A.
Weco 121-A-111/12-PS technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 12 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.