The 121-A-111/13-PS terminal block from Weco features 13 contacts with a 5.08mm terminal pitch. It has a right-angle body orientation and is designed for cable mount applications. The block can operate at temperatures as low as -40°C and can handle up to 15A of current and 300V of voltage.
Weco 121-A-111/13-PS technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 13 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Mounting | Cable Mount |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.