This is a 14-contact terminal block with a right-angle body orientation, suitable for cable mounting. It has a terminal pitch of 5.08mm and a termination method of screw. The operating temperature range is from -40 degrees Celsius. The terminal block is rated for a maximum current of 15A and a maximum voltage of 300V.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 14 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Mounting | Cable Mount |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |