This 14-contact terminal block features a right-angle body orientation and screw termination method. It has a terminal pitch of 5.08mm and is designed for cable mount applications. The block is rated for a maximum operating temperature of -40°C and a maximum current rating of 15A. It can withstand a maximum voltage rating of 300V.
Weco 121-A-111/14-PS technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 14 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Mounting | Cable Mount |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.