This is a right-angle terminal block with 15 contacts, a terminal pitch of 5.08mm, and a screw termination method. It has a maximum operating temperature of -40 degrees Celsius and a maximum voltage rating of 300V. The block is designed for cable mount applications and has a current rating of 15A.
Weco 121-A-111/15-PS technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 15 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Mounting | Cable Mount |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.