The 121-A-111/20-PS terminal block from Weco is a right-angle, cable-mount connector with 20 contacts. It features a terminal pitch of 5.08mm and a termination method of screw. The block is rated for a maximum current of 15A and a maximum voltage of 300V. It has a minimum operating temperature of -40 degrees Celsius.
Weco 121-A-111/20-PS technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 20 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Mounting | Cable Mount |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.