This is a right-angle terminal block with 22 contacts, a terminal pitch of 5.08mm, and screw termination. It has a maximum operating temperature of -40°C and a maximum current rating of 15A. The terminal block is designed for cable mount applications and has a maximum voltage rating of 300V.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 22 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Mounting | Cable Mount |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |