This terminal block features 24 female contacts with a 5.08mm terminal pitch, arranged in a single row. It has a right-angle body orientation and is terminated by screws. The block is designed for cable mounting and can operate within a temperature range of -40°C to an unspecified maximum. It is rated for a maximum current of 15A and a maximum voltage of 300V.
Weco 121-A-112/24-PS technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 24 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Mounting | Cable Mount |
| Max Current Rating | 15A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.