Conn Terminal Block F 2 POS 5.08mm Screw ST Thru-Hole
Weco 121-C-111/02-PS technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 2 |
| Terminal Pitch | 5.08mm |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.