This terminal block features 6 contacts with a 5.08mm pitch, suitable for cable mounting. It has a maximum operating temperature of -40 degrees Celsius and can handle up to 10A of current at 300V. The termination method is screw-based, providing a secure connection.
Weco 121-C-111/06-PS technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 6 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Min Operating Temperature | -40°C |
| Mounting | Cable Mount |
| Max Current Rating | 10A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.