This is a terminal block with 9 female contacts, a terminal pitch of 5.08mm, and a cable mount design. It can operate at temperatures as low as -40 degrees Celsius and can handle a maximum voltage of 300V and current of 10A. The termination method is screw-based.
Weco 121-C-111/09-PS technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 9 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Min Operating Temperature | -40°C |
| Mounting | Cable Mount |
| Max Current Rating | 10A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.