This cable mount terminal block features 16 contacts with a terminal pitch of 5.08mm and a maximum operating temperature range of -40°C. It has a maximum voltage rating of 300V and a maximum current rating of 10A. The termination method is screw type and it is designed for cable mount applications.
Weco 121-C-111/16-PS technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 16 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Min Operating Temperature | -40°C |
| Mounting | Cable Mount |
| Max Current Rating | 10A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.