The 121-C-111/18-PS terminal block from Weco features 18 female contacts with a terminal pitch of 5.08mm. It is designed for cable mounting and can operate within a temperature range of -40°C to an unspecified maximum. The block has a maximum current rating of 10A and a maximum voltage rating of 300V.
Weco 121-C-111/18-PS technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 18 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Min Operating Temperature | -40°C |
| Mounting | Cable Mount |
| Max Current Rating | 10A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.