Conn Terminal Block F 21 POS 5.08mm Screw Cable Mount 10A
Weco 121-C-111/21-PS technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 21 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Min Operating Temperature | -40°C |
| Mounting | Cable Mount |
| Max Current Rating | 10A |
| Max Voltage Rating | 300V |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.